
10V fixed positive linear voltage regulator with 500mA output current and 500mV dropout voltage. Features a maximum input voltage of 26V and operates across a temperature range of -40°C to 125°C. This through-hole component is housed in a TO-220 package.
Texas Instruments LM2937ET-10 technical specifications.
| Accuracy | 5% |
| Package/Case | TO-220 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 10V |
| Max Supply Current | 20mA |
| Mount | Through Hole |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2937ET-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
