
Texas Instruments LM2937ESX-12 technical specifications.
| Package/Case | TO-263-4 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2937ESX-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.