This 12-position 2-row through-hole connector features 12 gold-plated contacts with a current rating of 3A and a voltage rating of 1.5kV. It has a black color and a bronze contact material. The connector has a mating length of 5.72mm and a post length of 2.54mm. It is available in a bulk packaging with 300 pieces per package.
Amphenol 76745-809-12LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.72mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.54mm |
| Current Rating | 3A |
| Gender | Male |
| Length | 0.525inch |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Tail Length | 0.1inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76745-809-12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.