Texas Instruments LM2936HVBMAX5EP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM2936HVBMAX5EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.