
Texas Instruments LM2931CS technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 33V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2931CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
