
Dual voltage comparator, general purpose, featuring two channels and two elements. Operates with a wide supply voltage range from 1V to 36V, with a maximum dual supply voltage of 18V. Exhibits low input bias current of 250nA and input offset voltage of 7mV. Offers a maximum output current of 16mA and a response time of 1.3µs. Packaged in SO for surface mounting, with a maximum power dissipation of 710mW and a maximum operating temperature of 150°C.
Stmicroelectronics LM2903HD technical specifications.
| Package/Case | SO |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM2903 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2903HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
