Texas Instruments LM2724AM technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 4.3V |
| Number of Outputs | 2 |
| Output Current | 3A |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2724AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.