
Dual-channel, 4.5A half-bridge gate driver for synchronous and asynchronous drive applications. Features 8ns propagation delay and 14ns fall time. Operates from a 4V to 6.85V supply voltage with a maximum power dissipation of 720mW. Packaged in an 8-SOIC surface-mount case, this component supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments LM27222M technical specifications.
| Package/Case | SOIC N |
| Channel Type | Synchronous |
| Fall Time | 14ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 720mW |
| Max Supply Current | 825uA |
| Max Supply Voltage | 6.85V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| Propagation Delay | 8ns |
| Quiescent Current | 540uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 825uA |
| Turn-On Delay Time | 8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM27222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.