This circular connector features 39 SKT contacts and 39 terminals, with a termination method of crimp and a body orientation of straight. It has a wall mount design and operates between -65°C and 200°C. The connector is designed for use with a single port and is suitable for general applications.
Corsair Electrical Connectors D38999/20SE2SD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors D38999/20SE2SD to view detailed technical specifications.
No datasheet is available for this part.