
Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Texas Instruments LM26420Q1XMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM26420Q1XMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
