Texas Instruments LM2590HVSX-ADJ technical specifications.
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 1A |
| Output Voltage | 57V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2590HVSX-ADJ to view detailed technical specifications.
No datasheet is available for this part.