Texas Instruments LM2590HVS-ADJ technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 76% |
| Lead Free | Contains Lead |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2590HVS-ADJ to view detailed technical specifications.
No datasheet is available for this part.