
Dual operational amplifier IC featuring a 1.1MHz bandwidth and 0.6V/µs slew rate. This general-purpose op-amp offers a 100dB voltage gain and 70dB common mode rejection ratio. Designed for surface mount applications in a SO package, it operates with a wide supply voltage range from 1.5V to 30V, supporting dual supplies up to 15V. Key specifications include a low input bias current of 150nA and an input offset voltage of 5mV, with a typical operating supply current of 700µA.
Stmicroelectronics LM258D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.1MHz |
| Height | 1.25mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM258D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
