
General purpose operational amplifier featuring a 1.1MHz gain bandwidth product and 0.6V/µs slew rate. This dual-channel, surface mount IC offers a low input bias current of 50nA and a 70dB common mode rejection ratio. It operates from a wide supply voltage range of 1.5V to 30V, with a typical operating supply voltage of 15V. The component boasts a 100dB voltage gain and is RoHS compliant and lead-free.
Stmicroelectronics LM258APT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 60mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM258APT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
