Texas Instruments LM2524DN technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Flyback, Push-Pull |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2524DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.