Stmicroelectronics LM223K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.6 |
| Output Voltage1-Max | 5.4 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -25 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LM223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.