
Analog output temperature sensor with ±1.5°C accuracy, operating from a 2.7V to 5.5V supply. Features a wide temperature range of -40°C to 125°C and a low quiescent current of 4.5µA. Supplied in SC packaging on tape and reel, with 3000 units per package.
Texas Instruments LM20CIM7X technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM20 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM20CIM7X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.