
Single-channel, 25W audio power amplifier in a TO-220 package. Features a 5.5MHz bandwidth and 90dB voltage gain, supporting dual supply voltages from ±8V to ±28V, with a maximum of ±30V. Operates within a 0°C to 70°C temperature range, delivering 25W into an 8Ω load. Includes 2µA input bias current and 15mV input offset voltage.
Texas Instruments LM1875T technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 5.5MHz |
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 5.5MHz |
| Height | 8.89mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 16V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 28V |
| Output Power | 25W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 90dB |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1875T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
