
Texas Instruments LM185BH technical specifications.
| Package/Case | TO-46 |
| Cathode Current | 45uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 5.3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM185BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
