
Texas Instruments LM140LAH-15/883 technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 1.5V |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| Quiescent Current | 4.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM140LAH-15/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
