The T497A105M015CT6415 is a solid tantalum capacitor with a capacitance of 1uF and a voltage rating of 15VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 15mR. The capacitor exhibits a low leakage current of 0.2uA. It is designed for surface mount applications with an inward L termination style and a flat construction. The T497A105M015CT6415 operates within a temperature range of -55°C to 125°C and has a C failure rate.
Kemet T497A105M015CT6415 technical specifications.
| Capacitance | 1uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 15Ohm |
| Leakage Current | 0.2uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.