Stmicroelectronics LK112SM27TR technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 175uA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LK112SM27TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.