Leopard Imaging LI-5M06CMAF technical specifications.
| Package/Case | Module |
| Interface | I2C, 2-Wire |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 2.8V |
| Packaging | Bulk |
| Resolution (height) | 1944pixel |
| Resolution (width) | 2592pixel |
| RoHS | Compliant |
Download the complete datasheet for Leopard Imaging LI-5M06CMAF to view detailed technical specifications.
No datasheet is available for this part.