Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 810mA 2000h 105°C Bulk
Jackcon Capacitor Electronics LHK102M35V1020 technical specifications.
| Capacitance | 1000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Ripple Current | 810mA |
| Leakage Current | 3@1MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jackcon Capacitor Electronics LHK102M35V1020 to view detailed technical specifications.
No datasheet is available for this part.