
IQD LFXTAL010043 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL010043 to view detailed technical specifications.
No datasheet is available for this part.
