Search Results for "lfspxo016214bulk iqd Crescent Frequency Products"
Filters
LFSPXO051214BULK
IQD
HCMOS Output Clock Oscillator, 83MHz Nom
Datasheet
Active
Max Operating Temperature:
85
Min Operating Temperature:
-40
Supply Voltage-Nom:
3.3
Supply Voltage-Min:
2.97
LFSPXO056264BULK
IQD
HCMOS 50ppm -40 to 85C 1.8V
Datasheet
Unknown
Frequency:
19.2MHz
RoHS Compliant:
Yes
LFSPXO056284BULK
IQD
HCMOS 50ppm -40 to 85C 2.5V
Datasheet
Unknown
Frequency:
27MHz
RoHS Compliant:
Yes
LFSPXO056274BULK
IQD
HCMOS 50ppm -40 to 85C 1.8V
Datasheet
Unknown
Frequency:
50MHz
RoHS Compliant:
Yes