IQD LFSPXO010280BULK technical specifications.
| Package/Case | DIP |
| Depth | 13.2mm |
| Frequency Stability | 100ppm |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO010280BULK to view detailed technical specifications.
No datasheet is available for this part.