The LFS-45A-24 is a 24V AC/DC switching power supply with a maximum output current of 20A and a maximum output power of 682W. It features an efficiency of 80% minimum and a minimum isolation voltage of 3750VAC. The power supply operates within a temperature range of 0 to 60 degrees Celsius and has a line regulation of 0.1%. It is available with an 8-pin screw terminal block input connector.
TDK LFS-45A-24 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 682W |
| Efficiency | 80(Min)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.1% |
| Maximum Input Current | 12(rms)A |
| Pin Count | 8 |
Download the complete datasheet for TDK LFS-45A-24 to view detailed technical specifications.
No datasheet is available for this part.