Eaton LES3600LSI technical specifications.
| Type | Electronic |
| Number of Poles | 3 |
| Voltage Rating | 600VAC |
| Current Rating | 600A |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton LES3600LSI to view detailed technical specifications.
No datasheet is available for this part.