
Green 7-segment numeric LED display, 0.31-inch height, featuring 8 LEDs and 7 segments for single-character indication. DIP package with through-hole mounting for PCB integration. Operates with 10mA forward current, delivering 3500mcd luminous intensity at 565nm wavelength. Designed for a wide temperature range of -40°C to 105°C, with a maximum power dissipation of 105mW. Lead-free and RoHS compliant.
Lumex LDS-HTC512RI technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.31inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 3500mcd |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| Number of Segments | 7 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Series | QuasarBrite |
| Viewing Area (height) | 14.2mm |
| Wavelength | 565nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Lumex LDS-HTC512RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.