This circular connector features 55 contacts, a crimp termination method, and a straight body orientation. It is designed for flange mount applications and has a maximum operating temperature range of -55°C to 200°C. The connector has a maximum current rating of 7.5A and is suitable for use in a variety of environments.
Souriau 8525-10R22B55SXH012 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau 8525-10R22B55SXH012 to view detailed technical specifications.
No datasheet is available for this part.