The GTCL08CF28-79SW(B30)(LC) is a 16-contact circular connector with a right-angle body orientation, designed for cable mounting. It features a crimp termination method and supports a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC and is suitable for general applications.
Amphenol GTCL08CF28-79SW(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL08CF28-79SW(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.