The ACC00AF28-9SW-025-B30 is a 12-contact SKT circular connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed for wall mount applications and operates within a temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol ACC00AF28-9SW-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC00AF28-9SW-025-B30 to view detailed technical specifications.
No datasheet is available for this part.