Switch Slide ON None ON DPDT Top Slide PC Pins Thru-Hole
Nidec MCS221N-1001 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nidec MCS221N-1001 to view detailed technical specifications.
No datasheet is available for this part.