
200mA low quiescent current, low noise linear voltage regulator (LDO) with a nominal output voltage of 4V. Features a 2% accuracy, 200mV dropout voltage, and a maximum input voltage of 13.2V. Operates from -40°C to 125°C, with a maximum power dissipation of 500mW. This positive, fixed output regulator is surface mountable in a SOT-23-5 package, offering a 90uA quiescent current and 50dB PSRR.
Stmicroelectronics LDK220M40R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 4V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 4V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK220M40R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.