
High-performance, positive fixed output linear voltage regulator IC delivering 200mA maximum output current. Features a very low quiescent current of 60µA and a low dropout voltage of 100mV. Operates with input voltages from 1.9V to 5.5V, providing a stable 800mV output voltage with 2% accuracy. Designed for surface mount applications in a compact DFN package, offering excellent power supply rejection ratio (PSRR) of 55dB. Suitable for operation across a wide temperature range of -40°C to 125°C.
Stmicroelectronics LDK120PU08R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120PU08R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.