Low quiescent current, very low noise linear voltage regulator (LDO) with a fixed 2.9V output voltage and 200mA maximum output current. Features a 100mV dropout voltage, 50µA operating supply current, and 60µA quiescent current. Offers 2% accuracy and a Power Supply Rejection Ratio (PSRR) of 55dB. Operates from a 1.9V to 5.5V input voltage range and is available in a SOT-23-5 surface mount package. RoHS compliant and suitable for operation between -40°C and 125°C.
Stmicroelectronics LDK120M29R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120M29R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.