
This fixed output linear voltage regulator offers a 2.5V output voltage with a maximum output current of 200mA. Featuring very low noise and a low quiescent current of 60µA, it operates from a 1.9V to 5.5V input voltage range. The device boasts 2% accuracy and a high Power Supply Rejection Ratio (PSRR) of 55dB. Designed for surface mount applications, it is provided in a SOT-23-5 package and is RoHS compliant.
Stmicroelectronics LDK120M25R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120M25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
