
2.8V fixed output, positive polarity, 200mA low quiescent current LDO voltage regulator. Features 2% accuracy, 55dB PSRR, and a low 60µA quiescent current. Operates from a 1.9V to 5.5V input voltage range with a maximum output current of 200mA. Packaged in a SOT-323-5 surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LDK120C28R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120C28R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.