Search Results for "ldepe2220ka5n00 kemet corporation"
Filters
LDEPE2220KA5N00
Kemet
Film Capacitor 0.022uF 630V Surface Mount
Datasheet
Surface Mount
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
6.1