Search Results for "ldeec2680ka5n00 kemet corporation"
Filters
LDEEC2680KA5N00
Kemet
Cap Film 0.068uF 100V PEN 10% (4.7 X 3.3 X 1.8mm) Stacked 125°C Automotive T/R
Datasheet
Surface Mount
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
3.3