
Dual-channel inductance to digital converter, operating at 4.08ksps with 28-bit resolution. Features a 12-pin WSON EP package with dimensions of 4mm x 4mm. Supports a supply voltage range of 2.7V to 3.6V, with a nominal 3.3V. Designed for automotive temperature grades, with an operating temperature range from -40°C to 125°C.
Texas Instruments LDC1612DNTT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LDC1612DNTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.