The 0RLN500.X is a 500A fuse holder from Littelfuse, approved for use in UL and CSA certified applications. It has a voltage rating of 250V AC and is available in bulk packaging. The holder is designed for use with POWR-GARD RLN fuses and has a length of 5.87 inches. It is suitable for general use in electrical applications.
Littelfuse 0RLN500.X technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 500A |
| Length | 5.87inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® RLN |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0RLN500.X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.