Search Results for "ld6816cx4 25p 315 Nexperia"
Filters
LD6806CX4/25P
Nexperia
2.5V 0.2A LDO Regulator, Pos, WLCSP, 4-Pin
Datasheet
Surface Mount
Obsolete
Package/Case:
WLCSP
Pin Count:
4
PCB:
4
Package Length (mm):
0.76
LD6806CX4/C/25P
Nexperia
2.5V 0.2A LDO Regulator, WLCSP, 4-Pin, Pos
Datasheet
Surface Mount
Obsolete
Package/Case:
WLCSP
Pin Count:
4
PCB:
4
Package Length (mm):
0.76