
Positive fixed output linear voltage regulator IC, delivering 800mV at 300mA. Features 1% accuracy, 58dB PSRR, and a low 110µA quiescent current. Operates from a 1.7V to 3.6V input range with a maximum supply current of 130µA. Packaged in a 6-pin DFN surface mount configuration, suitable for operation between -40°C and 85°C.
Stmicroelectronics LD3980PU08R technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 800mV |
| Max Supply Current | 130uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reference Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3980PU08R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
