
150mA low quiescent current, low noise linear voltage regulator with a fixed 800mV positive output. Features 2% accuracy, 50µA quiescent current, and 18µA input bias current. Operates from a 1.5V to 5.5V input voltage range and delivers up to 150mA output current. Packaged in a SOT surface mount case, this lead-free and RoHS compliant component offers a PSRR of 62dB.
Stmicroelectronics LD39015XG08R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT |
| Input Bias Current | 18uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 800mV |
| Max Supply Current | 70uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39015XG08R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.