
150mA low quiescent current, low noise positive linear voltage regulator with a fixed 1.2V output voltage and 2% accuracy. Features a 50µA quiescent current and 18µA input bias current, operating from a 1.5V to 5.5V input range. Surface mountable in a SOT-23 package, this RoHS compliant component offers a maximum output current of 150mA and operates across a temperature range of -40°C to 125°C.
Stmicroelectronics LD39015M12R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Input Bias Current | 18uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39015M12R to view detailed technical specifications.
No datasheet is available for this part.
