
150mA low quiescent current, low noise positive linear voltage regulator with a fixed 1V output. Features 80mV dropout voltage, 2% accuracy, and a low 50uA quiescent current. Operates from 1.5V to 5.5V input, delivering up to 150mA output current. Packaged in a compact SOT-23 surface mount case, this RoHS compliant component is suitable for demanding applications.
Stmicroelectronics LD39015M10R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 80mV |
| Height | 1.3mm |
| Input Bias Current | 18uA |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD39015M10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
