
Positive fixed 5V output voltage regulator, offering 150mA maximum output current. Features very low drop and low noise operation with an inhibit function. Input voltage range is 2.5V to 16V. Operates from -40°C to 125°C in a 5-lead SOT-23 surface mount package. Typical quiescent current is 150µA with 80µA input bias current.
Stmicroelectronics LD2985BM50R technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2985BM50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
