
Ultra low drop voltage regulator, 5V fixed output, 50mA maximum output current, and 0.5% output voltage accuracy. Features a 16V maximum input voltage, 2.5V minimum input voltage, and 100uA quiescent current. This positive voltage regulator is surface mountable in a SOT-23-5 package, offering 63dB PSRR and compatibility with low ESR output capacitors. Operates from -40°C to 125°C, is lead-free and RoHS compliant.
Stmicroelectronics LD2980ABM50TR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2980ABM50TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
